text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX718TA

FCX718 Series PNP 2.5 A 20 V Surface Mount Silicon Power Transistor - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Diodes Incorporated FCX718TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 20V
Collector Current Max: 2.5A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 300
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The FCX718TA is a PNP Silicon power(Switching) Transistor. It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • 2 W POWER DISSIPATION
  • 6 A Peak Pulse Current
  • Excellent HFE Characteristics up to 6 Amps
  • Extremely Low Saturation Voltage E.g. 16 mv Typ.
  • Extremely Low Equivalent On-resistance; RCE(sat) 96 m? at 2.5 A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
1,000
$0.174
2,000
$0.171
3,000
$0.17
5,000
$0.169
10,000+
$0.165
Product Variant Information section