text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLS240L-7

DFLS240L Series 40 V 2 A Low VF Schottky Barrier Rectifier - PowerDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Diodes Incorporated DFLS240L-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 0.5V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Features & Applications
The DFLS240L-7 is a part of DFLS240L Series 40 V 2 A Low VF Schottky Barrier Rectifier. It is available in PowerDI-123.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • High Surge Capability
  • High Current Capability and Low Forward Voltage Drop
  • Lead Free Finish, RoHS Compliant (Note 4)
  • "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.50
USD
Quantity
Unit Price
3,000
$0.0825
6,000
$0.0811
9,000
$0.0802
12,000
$0.0797
15,000+
$0.0778
Product Variant Information section