text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRE0710KL

RT Series 0603 0.1 W 10 kOhm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor

Product Specification Section
YAGEO RT0603BRE0710KL - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,065
USA:
1,065
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
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
$0.20
USD
Quantity
Unit Price
1
$0.199
20
$0.146
100
$0.117
500
$0.0882
2,500+
$0.0595