Manufacturer Part #
ZXRE4041CFTA
ZXRE4041 Series 1.225 V 0.5 % Accuracy Micropower Voltage Reference - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Diodes Incorporated ZXRE4041CFTA - Product Specification
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
Diodes Incorporated ZXRE4041CFTA - Technical Attributes
Attributes Table
| Shunt Type: | Shunt |
| Output Type: | Fixed |
| Accuracy: | ±0.5% |
| Reference Voltage: | 1.225V |
| Output Voltage: | 1.225V |
| Output Impedance: | 0.6Ω |
| Power Dissipation: | 330mW |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The ZXRE4041CFTA is a Bandgap circuit designed to achieve a precision micropower voltage reference of 1.22 V and is available with 0.5% tolerance for precision applications.
It is designed to be highly tolerant of capacitive loads so maintaining excellent stability.
Features:
- High performance alternative to LM4041
- Small outline SOT23
- 30 μA knee current
- 20ppm/°C typical temperature coefficient
- Unconditionally stable
- 0.5%, 1%, and 2% tolerance
- Green molding compound (No Br, Sb)
Applications:
- Battery powered equipment
- Precision power supplies
- Portable instrumentation
- Portable communication devices
- Notebook and palm top computers
- Data acquisition systems
- A/D and D/A converters
- Test equipment
Pricing Section
Global Stock:
18,000
USA:
18,000
Factory Lead Time:
32 Weeks
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount