Manufacturer Part #
111-050-213L001
50 Position 2 Row 2.2 mm (.085") Pitch Ribbon Type SCSI Female Connector
Product Specification Section
NorComp 111-050-213L001 - Product Specification
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
NorComp 111-050-213L001 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Receptacle |
No of Positions: | 50 |
No of Rows: | 2 |
Termination: | Female Solder Cup |
Pitch: | 2.16 mm |
Material: | Front Metal |
Shell Size: | 3 B |
Gender: | Female |
Color: | Blue |
Current Rating: | 1A |
Voltage Rating: | 1000V |
Contact Plating: | Gold |
Insulation Resistance: | 1000MΩ |
Operating Temperature: | -55°C to +125°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
24
$4.17
72
$4.11
96
$4.09
240
$4.03
360+
$3.98
Product Variant Information section
Available Packaging
Package Qty:
24 per Bag
Mounting Method:
Panel Mount