Manufacturer Part #
NJM7808FA
NJM7800 Series 1.5 A 8 V Fixed Output 3 Terminal Voltage Regulator - TO-220F
Product Specification Section
Nisshinbo Micro Devices NJM7808FA - Product Specification
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
Nisshinbo Micro Devices NJM7808FA - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 8V |
Output Current-Max: | 1.5A |
Rated Power: | 16W |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6mA |
No. of Outputs: | Single |
Output Noise: | 55µV |
Load Regulation: | 80mV |
Line Regulation: | 80mV |
Package Style: | TO-220FP (TO-220FPAB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.783
2,000
$0.772
3,000
$0.766
4,000
$0.762
5,000+
$0.748
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount