Manufacturer Part #
INN3267C-H205-TL
AC/DC Converters CV/CC 650V / 725V 40W 45W 36W 40W
Product Specification Section
Power Integrations INN3267C-H205-TL - Product Specification
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
Power Integrations INN3267C-H205-TL - Technical Attributes
Attributes Table
Topology: | Flyback |
Input Voltage: | 85V to 265V |
Output Current-Max: | 2.64A |
Output Voltage Range: | 27V |
Output Type: | Fixed |
Switching Frequency-Max: | 132kHz |
Operating Temp Range: | -40°C to +105°C |
Efficiency: | 94% |
No. of Outputs: | 1 |
Power Consumption: | 50W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$0.94
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount