Manufacturer Part #
MCP6C02T-100E/CHY
Operational Amplifiers - Op Amps Zero-Drift, High-Side Current Sense Amplifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Std. Mfr. Pkg Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP6C02T-100E/CHY - Product Specification
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
Microchip MCP6C02T-100E/CHY - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| Input Offset Voltage-Max: | 1.5µV |
| Gain Bandwidth Product: | 390kHz |
| Average Bias Current-Max: | 170µA |
| Supply Voltage: | 2V to 5.5V |
| Common Mode Rejection Ratio: | 159dB |
| Supply Current: | 490µA |
| Power Supply Rejection Ratio: | 134dB |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
3,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Std. Mfr. Pkg
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount