Manufacturer Part #
SMJD-3625012F-XXN100E40G057ALL
2x6 5050 8-chip Zhaga Book 19 3000K 70CRI 4400lm 170lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:312 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor SMJD-3625012F-XXN100E40G057ALL - Product Specification
Seoul Semiconductor SMJD-3625012F-XXN100E40G057ALL - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book19, Outdoor Rect. Area Module - 146.6x45mm |
| Board Type: | 2x6 HP Board |
| Color: | Warm White |
| CCT: | 3000K |
| CRI: | 70 |
| Minimum Flux: | 4090lm |
| Typical Flux: | 4400lm |
| Nominal Current: | 700mA |
| Maximum Current: | 1400mA |
| Typical Forward Voltage: | 36V |
| Test Temperature: | 25°C |
| Application 1: | General Lighting |
| Dimension: | 146.6 x 45 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4
$5.70
15
$5.63
25
$5.60
50
$5.57
100+
$5.50
Product Variant Information section
Available Packaging
Package Qty:
312 per Box