Manufacturer Part #
BXEB-L0560Z-40G2000-C-C3
EB Series Gen 3 2ft 4000K 90CRI 2200lm 160lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXEB-L0560Z-40G2000-C-C3 - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x20mm |
| Board Type: | 2ft Slim Board |
| Color: | Neutral White |
| CCT: | 4000K |
| CRI: | 90 |
| Minimum Flux: | 2041lm |
| Typical Flux: | 2195lm |
| Nominal Current: | 700mA |
| Maximum Current: | 1400mA |
| Typical Forward Voltage: | 19.1V |
| Test Temperature: | 25°C |
| Application 1: | General Lighting |
| Dimension: | 560 x 24 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100+
$5.57
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray