Manufacturer Part #
CA3130MZ96
CA3130 Series 16 V 15 MHz SMT BiMOS Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas CA3130MZ96 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Slew Rate-Nom: | 30V/µs |
| Input Offset Voltage-Max: | 15mV |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount