MCP6L01T-E/OT in Reel by Microchip | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6L01T-E/OT

MCP6L01 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Microchip MCP6L01T-E/OT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 2pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 78dB
Supply Current: 85µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 83dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 105dB
Phase Margin: 90°
Low Noise: 24nV/√Hz
Output Current: 20mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MCP6L01 series of single general purpose op amp offering rail-to-rail input and output over the 1.8 to 6 V operating range. This amplifier has a typical GBWP of 1 MHz with typical quiescent current of 85 microamperes. The MCP6L01 is available in SC-70 and SOT-23 packages

Features:

  • 3 Gain Selections:
    • +1, +10, +50 V/V
  • One Gain Select Input per Amplifier
  • Rail-to-Rail Input and Output
  • Low Gain Error: ±1% (max.)
  • High Bandwidth: 250 kHz to 900 kHz (typ.)
  • Low Supply Current: 110 μA (typ.)
  • Single Supply: 1.8 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • A/D Converter Driver
  • Industrial Instrumentation
  • Bar Code Readers
  • Metering
  • Digital Cameras
Read More...
Pricing Section
Global Stock:
27,000
USA:
27,000
111,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
9,000
$0.255
15,000+
$0.25
Product Variant Information section