text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6N16-001E/MS

SINGLE, ZERO-DRIFT INSTRUMENTATION AMP, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6N16-001E/MS - Technical Attributes
Attributes Table
Amplifier Type: Instrumentation
No of Channels: 1
Input Offset Voltage-Max: 85µV
Gain Bandwidth Product: 35MHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 130dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 128dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 125dB
Phase Margin: 70°
Low Noise: 950nV/√Hz
Output Current: 35mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,600
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$458.00
USD
Quantity
Unit Price
10
$2.36
30
$2.33
100
$2.29
300
$2.26
1,000+
$2.20
Product Variant Information section