Manufacturer Part #
NJM2058V-TE1
NJM2058 Series 18 V 1 V/us Surface Mount Quad Operational Amplifier - SSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:SSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM2058V-TE1 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Slew Rate-Nom: | 1V/µs |
| Input Offset Voltage-Max: | 6mV |
| Package Style: | SSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.71
4,000+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-14
Mounting Method:
Surface Mount