Manufacturer Part #
NJM4558E-TE2
NJM4558 Series 4 - 18 V Dual Channel 3 MHz Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:SOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM4558E-TE2 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 1V/µs |
| Input Offset Voltage-Max: | 6mV |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.335
4,000
$0.33
6,000
$0.325
10,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount