text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3022IST

TS3022 Series Dual 5.5 V 160 nA SMT Rail-to-Rail High-Speed Comparator - MSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS3022IST - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 160nA
Supply Voltage: 1.8V to 5V
Output Type: Push Pull
Thermal Resistance: 190°C/W
Response Time: 55ns
Input Offset Voltage-Max: 8mV
Quiescent Current: 90µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
4,000+
$0.75
Product Variant Information section