Manufacturer Part #
NJM2068V-TE2
NJM2068 Series 6 V/us Surface Mount Low Noise Dual Operational Amplifier -SSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:SSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM2068V-TE2 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 6V/µs |
| Input Offset Voltage-Max: | 3mV |
| Package Style: | SSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.395
4,000
$0.39
8,000
$0.385
10,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-8
Mounting Method:
Surface Mount