Manufacturer Part #
MP4032-1GS-Z
MP4032 Series TRIAC-Dimmable Primaryside-Controlled Offline LED Lighting Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-7 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP4032-1GS-Z - Technical Attributes
Attributes Table
| Supply Voltage: | 10.3V to 27V |
| Output Current per Channel: | 1A |
| Package Style: | SOIC-7 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-7
Mounting Method:
Surface Mount