text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN7888MX

FAN7888 Series 20 V 350 mA SMT 3 Channel Half Bridge Motor Driver - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi FAN7888MX - Technical Attributes
Attributes Table
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The FAN7888MX is a FAN7888 Series 20 V 350 mA SMT 3 Channel Half Bridge Motor Driver - SOIC-20 package .

The FAN7888 is a monolithic three half-bridge gate-drive IC designed for high-voltage, high-speed driving MOSFETs and IGBTs operating up to +200V. An advanced level-shift circuit allows high-side gate driver operation .

Product Features:

  • Floating Channel for Bootstrap Operation to +200V
  • Typically 350mA/650mA Sourcing/Sinking CurrentDriving Capability for All Channels
  • 3 Half-Bridge Gate Driver
  • Extended Allowable Negative VS Swing to -9.8V forSignal Propagation at VBS=15V
  • Matched Propagation Delay Time Maximum: 50ns
  • 3.3V and 5V Input Logic Compatible
  • Built-in Shoot-Through Prevention Circuit for AllChannels with 270ns Typical Dead Time
  • Built-in Common Mode dv/dt Noise Canceling Circuit
  • Built-in UVLO Functions for All Channels

Applications:

  • 3 Phase motor Invertor Driver
Pricing Section
Global Stock:
10,000
USA:
10,000
47,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,280.00
USD
Quantity
Unit Price
1,000
$1.28
2,000
$1.27
3,000+
$1.26
Product Variant Information section