text.skipToContent text.skipToNavigation

Manufacturer Part #

BD6232FP-E2

BD6232FP Series 36 V 2 A Surface Mount DC Brush Motor Driver - HSOP-25

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD6232FP-E2 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage-Max: 36V
Package Style:  HSOP-25
Mounting Method: Surface Mount
Features & Applications

The BD6232FP-E2 is a Part of BD623 Series 32 V 2 A mA surface mount H-Bridge drivers for DC Brush Motor applications available in HSOP-25 Package.Each IC can opperate at a range of power supply voltage from 3 V to 36 V supporting output currents of upto 2 A.

Features:

  • Built -in, selectable one channel or two channels configuration
  • Low standby current
  • Supports PWM control signal input (20 KHz to 100 KHz)
  • VREF Voltage setting pin enables PWM duty control
  • Cross-conduction prevention circuit
  • Four protection circuits provided: OCP, OVP, TSD and UVLO

Applications:

  • VCR
  • CD/DVD players
  • Audio-visula equipment
  • Optical disc drives
  • Pc peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,580.00
USD
Quantity
Unit Price
2,000+
$2.79
Product Variant Information section