text.skipToContent text.skipToNavigation

Manufacturer Part #

E-L9935013TR

POWERSO 20 .43 SLUG DOWN

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics E-L9935013TR - Technical Attributes
Attributes Table
No of Outputs: Quad
Output Current-Max: 1.2A
Supply Voltage-Max: 24V
Package Style:  POWERSO-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,142.00
USD
Quantity
Unit Price
600+
$3.57
Product Variant Information section