text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 14

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 14
Multiple Of: 280
Quantity Web Price
280+ $11.28
Total:

$157.92

USD
Attributes
Attributes Table
Motor Type IGBT
Load Voltage 650V
No of Outputs Triple
Supply Current 370µA
Clock Frequency-Max 60kHz
Rated Power Dissipation 52.3W
Supply Voltage-Max 20V
Supply Voltage 13.5V to 16.5V
Fall Time 10ns
Rise Time 20ns
Turn-off Delay Time 630ns
Turn-on Delay Time 585ns
Operating Temp Range -40°C to +125°C