MIC2186YQS in Tube by Microchip | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2186YQS

MIC2186 Series 14 V 400 kHz 85% SMT Low Voltage PWM Control IC - QSOP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2186YQS - Technical Attributes
Attributes Table
Supply Voltage: 2.9V to 14V
Frequency-Max: 440kHz
Topology: Boost
Duty Cycle-Max: 85%
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Thermal Resistance: 163°C/W
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
686
Factory Lead Time:
8 Weeks
Minimum Order:
294
Multiple Of:
98
Total
$1,196.58
USD
Quantity
Unit Price
98
$4.13
196
$4.10
294
$4.07
392
$4.06
490+
$4.00
Product Variant Information section