text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP221PN

TOP221 Series 700 V 100 kHz Three-Terminal Off-Line PWM Switch - DIP-8

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Power Integrations TOP221PN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Buck/Boost/Flyback/Forward
Duty Cycle-Max: 70%
Switching Frequency-Max: 110kHz
Rated Power: 6W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.00
USD
Quantity
Unit Price
50
$1.21
200
$1.19
500
$1.18
1,250
$1.17
2,000+
$1.15
Product Variant Information section