SRK2001ATR in Reel by STMicroelectronics | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SRK2001ATR

SRK2001 Series 32 V 35 mA 500 kHz Surface Mount SMPS Controller - SSOP-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SRK2001ATR - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 32V
Supply Current: 35mA
Operating Temp Range: -25°C to +125°C
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,137.50
USD
Quantity
Unit Price
2,500+
$0.855
Product Variant Information section