text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73113-16SI/MF

MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP73113-16SI/MF - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4V to 16V
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Features & Applications

The MCP73113 series of single cell, highly integrated Li-Ion battery charge management controller for use in space-limited and cost-sensitive applications.

The MCP73113 can accept an absolute maximum of 18 V input and provides a 6.5 V overvoltage protection. The output current can is programmable to be between 130 mA and 1100 mA. The MCP73113 is fully specified over the ambient temperature range of -40°C to +85°C and is available in a 10 lead, 3x3 mm DFN package.

Features:

  • Complete Linear Charge Management Controller:
  • Integrated Input Overvoltage Protection
  • Integrated Pass Transistor
  • Integrated Current Sense
  • Integrated Reverse Discharge Protection
  • Constant Current / Constant Voltage Operation with Thermal Regulation
  • Resistor Programmable Fast Charge Current: 130 mA - 1100 mA
  • 4.15 V Undervoltage Lockout (UVLO)
  • 18 V Absolute Maximum Input
  • Overvoltage Protection (OVP): 6.5 V
  • Preconditioning of Deeply Depleted Cells
  • Available options: 10% or Disable
  • Packaging: DFN-10 (3 mm x 3 mm)

Applications:

  • Low-Cost Li-Ion/Li-Poly Battery Chargers
  • MP3 Players
  • Digital Still Camera
  • Portable Media Players
  • Handheld Devices
  • Bluetooth Headsets
  • USB Chargers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,120
Factory Lead Time:
9 Weeks
Minimum Order:
360
Multiple Of:
120
Total
$439.20
USD
Quantity
Unit Price
120
$1.24
360
$1.22
600
$1.21
1,800
$1.20
3,000+
$1.19
Product Variant Information section