text.skipToContent text.skipToNavigation

Manufacturer Part #

STBC03JR

STBC03 Series 5.4 V 650 mA Li-Ion Linear Battery Charger with LDO - FlipChip 30

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1628
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4.55V to 5.4V
Input Voltage-Max: 16V
Output Voltage: 4.2V
Supply Current: 1.4mA
Output Current: 650mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 30
Package Style:  FLIP CHIP-30
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$5,070.00
USD
Quantity
Web Price
3,000
$1.69
6,000+
$1.35
Product Variant Information section