text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC45205-1YMP-TR

MIC45205 Series 600 kHz 26 V 6 A DC-DC Power Module w/ Hyperlight Load - QFN-52

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Microchip MIC45205-1YMP-TR - Technical Attributes
Attributes Table
Input Voltage: 4.5V to 26V
Output Current: 6A
Dimensions: 8 x 8 x 3 mm
Package Style:  QFN-52
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$7,395.00
USD
Quantity
Unit Price
1,500+
$4.93
Product Variant Information section