text.skipToContent text.skipToNavigation

Manufacturer Part #

MC79L15ABPG

ANA 100MA 15V NEGATI VREG

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC79L15ABPG - Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -15V
Dropout Voltage-Max: 1.7V
Output Current-Max: 0.1A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6.5mA
No. of Outputs: Single
Output Noise: 90µV
Load Regulation: 150mV
Line Regulation: 300mV
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$426.00
USD
Quantity
Unit Price
2,000
$0.0728
6,000
$0.071
10,000
$0.0701
20,000
$0.069
40,000+
$0.0672
Product Variant Information section