text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5157YM

MIC5157 Series 3.3 V 5 V 12 V Fixed Output Super LDO Regulator - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5157YM - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 36V
Output Voltage Fixed: 3V/5V/12V
Output Current-Max: 4.5mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MIC5157YM is a Super Low-Dropout (LDO) Regulator Controller is a single IC solution for high-current low-dropout linear voltage regulation. Super LDO™ Regulators have the advantages of an external N-channel power MOSFET as the linear pass element.

The MIC5156/7/8 family features a dropout voltage as low as the RDS(ON) of the external power MOSFET multiplied by the output current. The output current can be as high as the largest MOSFETs can provide. The regulator output is constant-current limited when the controller detects 35 mV across an optional external sense resistor. An active-low open-collector flag indicates a low voltage of 8% or more below nominal output. A shutdown (low) signal to the TTL-compatible enable control reduces controller supply current to less than 1 µA while forcing the output voltage to ground.

The MIC5157 is a fixed output controller which is externally configured to select either 3.3 V, 5.0 V, or 12 V. The MIC5157 and MIC5158 are available in a 14-pin DIP or SOP which operate from –40°C to +85°C.

Features:

  • 4.5 mA typical operating current
  • <1 µA typical standby current
  • Low external parts count
  • Optional current limit (35 mV typical threshold)
  • 1% initial output voltage tolerance in most configurations
  • 2% output voltage tolerance over temperature
  • Fixed output voltages of 3.3 V, 5.0 V (MIC5156)
  • Fixed output voltages of 3.3 V, 5.0 V, 12 V (MIC5157)
  • Programmable (1.3 to 36 V) with 2 resistors (MIC5156/8)
  • Internal charge pump voltage tripler (MIC5157/8)
  • Enable pin to activate or shutdown the regulator
  • Internal gate-to-source protective clamp
  • All versions available in DIP and SOP

Applications:

  • Ultrahigh current ultralow dropout voltage regulator
  • Constant high-current source
  • Low parts count 5.0 V to 3.3 V computer supply
  • Low noise/low-dropout SMPS post regulator
  • High-current, current-limited switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
378
Multiple Of:
54
Total
$714.42
USD
Quantity
Unit Price
54
$1.93
162
$1.90
216
$1.89
540
$1.87
810+
$1.85
Product Variant Information section