text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94310-GYM5-TR

1.8 V 200 mA Positive Fixed 1 Output Linear Voltage Regulator IC - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MIC94310-GYM5-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 3.6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.1V
Output Current-Max: 200mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 250µA
No. of Outputs: 1
Output Noise: 83µV
Load Regulation: 4mV
Current - Limit: 400mA
Line Regulation (%): 0.5%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
63,000
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
6,000
$0.255
12,000+
$0.25