Manufacturer Part #
MP20046DN-F-LF-Z
MP20046 Series 2 A 1.5 V Fixed Output Surface Mount LDO Regulator - SOIC-8EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP20046DN-F-LF-Z - Product Specification
Monolithic Power Systems MP20046DN-F-LF-Z - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.7V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1.5V |
| Dropout Voltage-Max: | 470mV |
| Output Current-Max: | 2A |
| Package Style: | SOIC-8EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8EP
Mounting Method:
Surface Mount