Manufacturer Part #
NJM78L12UA-TE1
NJM78L00 Series 100 mA 12 V Fixed Output Three Terminal Voltage Regulator-SOT-89
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM78L12UA-TE1 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 27V |
| Output Voltage Fixed: | 12V |
| Output Current-Max: | 100mA |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.335
2,000
$0.33
5,000
$0.325
10,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount