text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9853AFV-E2

BD Series 4.5 to 16 V 2000 kHz Buck SMT Switching Regulator - SSOP-B16

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9853AFV-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 16V
Output Current-Max: 100mA
Switching Frequency-Max: 2MHz
Package Style:  SSOP-B16
Mounting Method: Surface Mount
Features & Applications

The BD9853AFV-E2 is a 2-ch synchronous DC/DC controller that can operate at a maximum switching frequency of 2 MHz. Available in a SSOP-B16 package.

Features:

  • Synchronous Switching Regulator Controller 2 channels
  • FET(Pch/Nch) Direct Drive
  • Adjustable Oscillator Frequency with External Resistor(Max.2 MHz)
  • Under voltage lockout function(UVLO)
  • Thermal Shut Down Function(TSD)
  • Short circuit protection(SCP)
  • Independent ON/OFF Function in each channel with Soft Start pin

Applications:

  • TVSTB
  • PC
  • Portable CD
  • DVD
  • DVC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,875.00
USD
Quantity
Unit Price
2,500+
$1.55
Product Variant Information section