text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC26603YJL-TR

MIC26603 Series 600 kHz 6 A Buck Hyper Speed Control DC/DC Regulator - MLF-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Microchip MIC26603YJL-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 28V
Output Current-Max: 6A
Switching Frequency-Max: 600kHz
Package Style:  MLF-28
Mounting Method: Surface Mount
Features & Applications

The MIC26603YJL TR is a constant-frequency, synchronous DC/DC buck regulator featuring adaptive on-time control architecture, available in a 5 mm x 6 mm MLF package.

It has an internal linear regulator which provides a regulated 5 V to power the internal control circuitry. MIC26603 operates at a constant 600 kHz switching frequency in continuous-conduction mode and can be used to provide up to 6 A of output current.

Features:

  • HyperLight Load® efficiency - up to 80% at 10 mA
  • Hyper Speed Control™ architecture enables
  • High delta V operation (VIN = 28 V and VOUT = 0.8 V)
  • Small output capacitance
  • Input voltage range: 4.5 V to 28 V
  • Output current up to 6 A
  • Up to 95% efficiency
  • Adjustable output voltage from 0.8 V to 5.5 V
  • 1% FB accuracy
  • Any CapacitorTM stable - zero-to-high ESR
  • 600 kHz switching frequency
  • Power Good (PG) output
  • Foldback current-limit and "hiccup" mode short-circuit protection
  • Safe start-up into pre-biased loads
  • 5 mm x 6 mm MLF® package
  • -40°C to +125°C junction temperature range

Applications:

  • Distributed power systems
  • Telecom/networking infrastructure
  • Printers, scanners, graphic cards, and video cards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,420.00
USD
Quantity
Unit Price
1,000+
$2.42
Product Variant Information section