Manufacturer Part #
MP020-5GS-Z
MP020-5 Series 28 V 75 KHz SMT Offline Primary-Side Regulator - SOIC8-7A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-7 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP020-5GS-Z - Technical Attributes
Attributes Table
| Topology: | Flyback |
| Input Voltage: | 6.6V to 28V |
| Switching Frequency-Max: | 75kHz |
| Operating Temp Range: | -40°C to +125°C |
| Efficiency: | 4% |
| No. of Outputs: | 1 |
| Quiescent Current: | 410µA |
| Storage Temperature Range: | -60°C to +150°C |
| Power Consumption: | 30mW |
| Package Style: | SOIC-7 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.455
5,000
$0.45
7,500+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-7
Mounting Method:
Surface Mount