Manufacturer Part #
MP2214DL-LF-Z
MP2214 Series 16 V 4 A 750 kHz Synchronous Step-Down Converter - QFN-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP2214DL-LF-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3V to 16V |
| Output Current-Max: | 4A |
| Output Voltage Range: | 0.8V to 14.4V |
| Switching Frequency-Max: | 750kHz |
| Package Style: | QFN-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
5,000+
$2.36
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-14
Mounting Method:
Surface Mount