text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2228GJ-Z

MP2228 Series 16 V 2 A 800 kHz Synchronous Step-Down Converter - TSOT-23-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2228GJ-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 6V to 16V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 14.4V
Switching Frequency-Max: 940kHz
Package Style:  TSOT-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,595.00
USD
Quantity
Unit Price
3,000+
$0.865
Product Variant Information section