MP38874DL-LF-Z in Reel by Monolithic Power Systems | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MP38874DL-LF-Z

MP38874 Series 21 V 8 A 600 kHz Surface Mount Step-Down Converter - QFN-14

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP38874DL-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 21V
Output Current-Max: 8A
Output Voltage Range: 0.8V to 15V
Switching Frequency-Max: 600kHz
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$10,950.00
USD
Quantity
Unit Price
5,000+
$2.19
Product Variant Information section