text.skipToContent text.skipToNavigation

Manufacturer Part #

MP9447GL-Z

MP9447 Series 36 V 5 A 650 kHz Synchronous Step-Down Converter - QFN-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP9447GL-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 36V
Output Current-Max: 5A
Output Voltage Range: 0.8V to 32.4V
Switching Frequency-Max: 650kHz
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,700.00
USD
Quantity
Unit Price
5,000+
$1.74
Product Variant Information section