Manufacturer Part #
MPM3810GQB-P
6 V 1 A 4 MHz Adjustable Surface Mount Step-Down Regulator - QFN-12
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:QFN-12 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPM3810GQB-P - Product Specification
Monolithic Power Systems MPM3810GQB-P - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.5V to 6V |
| Output Current-Max: | 1.2A |
| Output Voltage Range: | 0.6V to 6V |
| Switching Frequency-Max: | 4.2MHz |
| Package Style: | QFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$1.08
1,000
$1.07
1,500
$1.06
2,500+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-12
Mounting Method:
Surface Mount