Manufacturer Part #
NCV3066DR2G
NCV3066 Series 3 to 40 V 250 kHz Current Buck Regulator for LEDS - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
onsemi NCV3066DR2G - Technical Attributes
| Topology: | Buck/Boost |
| Input Voltage: | 3V to 40V |
| Output Current-Max: | 1.5A |
| Output Type: | Fixed |
| Switching Frequency-Max: | 250kHz |
| Operating Temp Range: | -40°C to +125°C |
| Efficiency: | 85% |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NCP3066 is a monolithic switching regulator designed to deliver constant current for powering high brightness LEDs. The device has a very low feedback voltage of 235 mV (nominal) which is used to regulate the average current of the LED string. In addition, the NCP3066 has a wide input voltage up to 40 V to allow it to operate from a 12 Vac or a 12−36 Vdc supply, commonly used for lighting applications as well as unregulated supplies such as rechargeable batteries. The NCP3066 switching regulator can be configured in Step−Down (Buck), Step−Up (Boost) and Voltage−Inverting topologies with a minimum number of external components. The ON/OFF pin provides PWM dimming capability or a low power shutdown mode.
Key Features:
- Integrated 1.5 A Switch
- Input Voltage Range from 3.0 V to 40 V
- Logic Level Shutdown Capability
- Low Feedback Voltage of 235 mV
- Cycle−by−Cycle Current Limit
- No Control Loop Compensation Required
- Frequency of Operation Adjustable up to 250 kHz
- Analog and Digital PWM Dimming Capability
- Internal Thermal Shutdown with Hysteresis
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- These are Pb−Free Devices
Benefits:
- Integrated switch provides for small footprint
- Flexibility to operate from 12Vac or 12Vdc supplies commonly used for lighting applications
- Allows the use of small / low cost sense resistor
- Enhanced protection features
- Easy design-in
- Optimization of efficiency and size
- Reduce size and cost by eliminating output capacitor
- Enhanced protection features
- Provides dimming up to 1kHz frequency
- Low power standby (<100µA)
Applications:
- Automotive and Marine Lighting
- Constant Current Source, High Brightness LED Driver
- Low Voltage and Landscape Lighting
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount