text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE46782ELXUMA1

5 V 200mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SSOP-14-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE46782ELXUMA1 - Technical Attributes
Attributes Table
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.3V
Output Current-Max: 200mA
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
No. of Outputs: 1
Load Regulation: 30mV
Current - Limit: 500mA
Line Regulation: 20mV
Package Style:  SSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,075.00
USD
Quantity
Unit Price
2,500+
$0.83
Product Variant Information section