text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4043YM4-TR

MIC4043 Series 1.245V SMT Low Voltage Secondary Side Shunt Regulator - SOT-143-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4043YM4-TR - Technical Attributes
Attributes Table
Reference Voltage: 1.245V
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications

The MIC4043 is a shunt regulator optimized for secondary-side regulation in low-voltage power supplies. Featuring a output stage guaranteed to swing within 400 mV of ground, the MIC4043 can be used in power supplies operating down to 1.5 V, even with optoisolators requiring greater than 1.2 V of headroom.

The MIC4043 normally drives the LED of an optically isolated feedback circuit. The MIC4043 monitors a resistively-divided output voltage and sinks error current through the optoisolator’s LED (secondary side); the optoisolator’s transistor (primary side) provides this signal to the controller’s feedback input. The MIC4043 is also practical for other voltage-monitoring applications requiring an open-collector output.

The MIC4043 replaces conventional ’431-type shunt regulators to allow low-voltage applications where there is inadequate headroom for a 2.5 V regulator in series with an optoisolator. Replacing ’431-type devices requires only a minor change to the way that the resistive-divider values are calculated.

Features:

  • Ideal for 1.8 V switching converters
  • Low-voltage operation
  • 400 mV maximum saturation over operating temperature range
  • Easy to use
  • voltage in, current out
  • 2% voltage tolerance over operating temperature range

Applications:

  • Optically isolated low-volage power supplies
  • Low-voltage discrete regulator control 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$915.00
USD
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
9,000+
$0.295
Product Variant Information section