Manufacturer Part #
AH175-WG-7-B
HALL LATCH SWITCH SC59 T&R 3K
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Diodes Incorporated AH175-WG-7-B - Product Specification
Diodes Incorporated AH175-WG-7-B - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 25mA |
| Supply Voltage: | 3.5V to 20V |
| Supply Current: | 3.5mA |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000
$0.28
15,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount