MCP9509HT-E/OT in Reel by Microchip | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9509HT-E/OT

MCP9509 Series 2.7V to 5.5V Resistor-Programmable Temperature Switch - SOT- 23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP9509HT-E/OT - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 20mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MCP9509 series devices are programmable logic output temperature switches. The temperature switch threshold can be programmed with a single external resistor, which provides high design flexibility and simplicity. In addition, this family of devices provide user programmable features such as 2°C and 10°C (typical) switch hysteresis and output structure configuration.

The MCP9509 provides an open drain output, whereas the MCP9510 is offered in three different user selectable output configurations: Active-low/Active-high push pull and Active-Low Open-Drain output with an internal 100 kO pull-up resistor. 

Features:

  • Resistor-Programmable Temperature Switch
  • Wide Operating Voltage Range: 2.7 V to 5.5 V
  • Low Supply Current: 30 µA (typical)
  • Temperature Switch Accuracy:
    • ±0.5°C (typical) at +25°C
    • ±1°C (typical) 0°C to +70°C
    • ±3.5°C (maximum) 0°C to +125°C
    • ±4.5°C (maximum) -20°C to +125°C
    • ±2°C (typical) -40°C to +125°C
  • Sensor Options available:
    • Switch for rising temperature: Cold to Hot (H)
    • Switch for falling temperature: Hot to Cold (C)
  • Output Configurations:
    • Open-Drain:
    • External Pull-up Resistor: MCP9509
    • Internal Pull-up Resistor: MCP9510
    • Active-Low, Push-Pull: MCP9510
    • Active-High, Push-Pull: MCP9510
  • User Selectable Hysteresis: 2°C or 10°C (typical)
  • Space-Saving SOT-23-5, SOT-23-6 Packages

Applications:

  • Power Supply Thermal Shutdown
  • Temperature Alarm
  • Thermostat Control
  • Fan Control
  • Base-Stations
  • Automotive

View the complete product family of MCP95xx series Temperatures switches

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,490.00
USD
Quantity
Unit Price
3,000+
$0.83
Product Variant Information section