text.skipToContent text.skipToNavigation

Manufacturer Part #

APX803-26SRG-7

APX803 Series 5.5 V 140ms Surface Mount Micro Reset Circuit -SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Diodes Incorporated APX803-26SRG-7 - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 2.59V to 2.66V
Supply Voltage-Max: 6V
Reset Timeout: 200ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 40µA
Output Current: 20mA
Power Dissipation: 400mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.80
USD
Quantity
Unit Price
3,000
$0.0846
6,000
$0.0832
12,000
$0.0819
15,000
$0.0814
45,000+
$0.0788
Product Variant Information section