text.skipToContent text.skipToNavigation

Manufacturer Part #

APX809-31SAG-7

APX809 Series 3.08 V 140 ms SMT 3-PIN Microprocessor Reset Circuits -SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated APX809-31SAG-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.08|V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.80
USD
Quantity
Unit Price
3,000
$0.0708
9,000
$0.069
12,000
$0.0685
30,000
$0.0671
45,000+
$0.0657
Product Variant Information section