text.skipToContent text.skipToNavigation

Manufacturer Part #

APX809-44SAG-7

APX809 Series 4.38 V 140 ms SMT Microprocessor Reset Circuit - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Diodes Incorporated APX809-44SAG-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.38|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.20
USD
Quantity
Unit Price
3,000
$0.0664
9,000
$0.0647
12,000
$0.0642
30,000
$0.0629
45,000+
$0.0615
Product Variant Information section