Manufacturer Part #
MIC2774N-23YM5-TR
MIC2774 Series 2.34 V /Adj 140 ms Dual Micro-Power Voltage Supervisor - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC2774N-23YM5-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of a new lead frame design and G700 as a new mold compound material for selected MIC277xxx device family available in 5L SOT-23 package assembled at STAR assembly site.Reason for Change:To improve productivity by qualifying a new lead frame design and G700 mold compound.Change Implementation Status:In ProgressEstimated First Ship Date:February 10, 2023 (date code: 2306)
Part Status:
Microchip MIC2774N-23YM5-TR - Technical Attributes
| No of Outputs: | Dual |
| Threshold Voltage: | 2.34|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 140ms |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC2774N-23YM5 TR is a MIC2774 Series of 2.34 V 140 ms power Dual Micro-Power Voltage Supervisor and is avaiable in SOT23-5 package .
The MIC2514 is an integrated high-side power switch that consists of a TTL compatible input and protected P channel MOSFET. The MIC2514 can be used instead of a separate high-side driver and MOSFET in many lowvoltage applications.
Product Features:
- Monitors two independent power supplies for under-voltage conditions
- One fixed and one user adjustable input
- Choice of factory-programmed thresholds
- Adjustable input can monitor supplies as low as 0.3 V
- Generates 140 ms (minimum) power-on reset pulse
- Manual reset input
- Choice of active-high, active-low, or open-drain active-low reset outputs
- Inputs may be pulled above VDD (7 V abs. max.)
- Open-drain output can be pulled above VDD (7 V abs max.)
- RST output valid down to 1.2 V
- Ultra-low supply current, 3.5 µA typical
- Rejects brief input transients
- IttyBitty™ 5-lead SOT-23 package
- Pin compatible upgrade for MAX6306/09/12
Applications:
- Monitoring processor ASIC, or FAGA core and I/O voltages
- PDAs, hand-held PCs
- Embedded controllers
- Telecommunications systems
- Power supplies
- Wireless / Cellular systems
- Networking hardware
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount